
* Images are for reference only
CMR04F151FODM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR04F151FODM
- JLCPCB Part #
- C7230356
- Package
- -
- Description
- -55℃~+125℃ 150pF 500V 9.1mm 9.7mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.7520
192+
$19.4529
504+
$18.8032
1008+
$18.4816
Related Products

CMR04F121FODM
Cornell Dubilier Electronics
$44.5903

CMR04F151FODP
Cornell Dubilier Electronics
$65.5290

CMR04F161FODM
Cornell Dubilier Electronics
$47.8225

CMR03E330JOYR
Cornell Dubilier Electronics
$52.4554

CMR06F112GPDM
Cornell Dubilier Electronics
$44.3427

CD30FD302FO3F
Cornell Dubilier Electronics
$48.5510