
* Images are for reference only
CMR04F121FODM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR04F121FODM
- JLCPCB Part #
- C6485404
- Package
- -
- Description
- -55℃~+125℃ 120pF 500V 8.9mm 9.7mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.6436
208+
$17.8131
494+
$17.2190
988+
$16.9243
Related Products

CMR04F161FODM
Cornell Dubilier Electronics
$47.8797

CMR04F131FODM
Cornell Dubilier Electronics
$45.7851

CMR04F121FODP
Cornell Dubilier Electronics
$56.8732

CDV30FK391FO3
Cornell Dubilier Electronics
$76.6021

CMR05F221JPDR
Cornell Dubilier Electronics
$50.1273

MCH38FM100D
Cornell Dubilier Electronics
$80.3469