
* Images are for reference only
BD060-10-A-N-0230-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-10-A-N-0230-L-D
- JLCPCB Part #
- C7219772
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 3.4mm 30V Gold Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1022
200+
$0.4399
500+
$0.4254
1000+
$0.4174
Related Products

BD060-18-A-N-0230-L-D
Global Connector Technology
$1.8514

BD060-40-A-N-0230-L-D
Global Connector Technology
$3.9735

BD060-60-A-N-0230-L-D
Global Connector Technology
$5.7556

851-99-005-10-002000
Mill-Max Mfg. Corp.
$12.8164

SFMC-140-01-L-D-K
Samtec
$38.4990

851-99-076-10-002000
Mill-Max Mfg. Corp.
$33.8326
Welcome back, may I help you?