This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC032-20-A-2-0200-0200-L-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC032-20-A-2-0200-0200-L-D
JLCPCB Part #
C7219314
Package
SMD,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 20P 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2796
200+ $1.3090
500+ $1.2656
1000+ $1.2431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons