
* Images are for reference only
817B
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- 817B
- JLCPCB Part #
- C695830
- Package
- DIP-4
- Description
- -30℃~+100℃ 1.2V 100mV@20mA,1mA 200mW 35V 3us 4us 50% 50mA 50mA 5kV 600% 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 152
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
200+
$0.0297
600+
$0.0247
2000+
$0.0218
10000+
$0.0192
20000+
$0.0178
Related Products
Welcome back, may I help you?