
* Images are for reference only
HFC05-100NK-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HFC05-100NK-RC
- JLCPCB Part #
- C7201958
- Package
- 0603
- Description
- 1.2Ω 100nH 12@100MHz 300mA 770MHz ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3711
200+
$0.9465
500+
$0.9142
1000+
$0.8997
Related Products
Welcome back, may I help you?