
* Images are for reference only
831-91-048-30-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-91-048-30-002000
- JLCPCB Part #
- C7199182
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3A 48P 5.8mm Surface Mount,Vertical Tin-Lead SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5664
200+
$23.3684
500+
$22.5876
1000+
$22.2020
Welcome back, may I help you?