This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GRPB351VWVN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
GRPB351VWVN-RC
JLCPCB Part #
C7198280
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 35P Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5671
200+ $1.4246
500+ $1.3764
1000+ $1.3524

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons