
* Images are for reference only
GEC35SGSN-M89
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEC35SGSN-M89
- JLCPCB Part #
- C7197987
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -65℃~+150℃ 1 2.54mm 35P 3A Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9322
200+
$2.3678
500+
$2.2886
1000+
$2.2499
Welcome back, may I help you?