
* Images are for reference only
803-41-052-10-004000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-41-052-10-004000
- JLCPCB Part #
- C7197009
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.5A 52P 6.91mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7296
198+
$11.4645
498+
$11.0810
1002+
$10.8909
Welcome back, may I help you?