
* Images are for reference only
800-10-018-10-004000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 800-10-018-10-004000
- JLCPCB Part #
- C7195437
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8275
198+
$7.1140
495+
$6.8755
1001+
$6.7595
Welcome back, may I help you?