
* Images are for reference only
715P18452LB3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P18452LB3
- JLCPCB Part #
- C7192481
- Package
- Plugin,P=24.6mm
- Description
- -55℃~+85℃ 155V、200V 180nF ±5% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9848
200+
$1.5904
500+
$1.5372
1000+
$1.5115
Related Products
Welcome back, may I help you?