
* Images are for reference only
499-13-232-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-13-232-10-003000
- JLCPCB Part #
- C7186045
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 32P 5.08mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3379
200+
$11.3071
500+
$10.9293
1000+
$10.7436
Welcome back, may I help you?