This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC6AW-110S15

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC6AW-110S15
JLCPCB Part #
C7182814
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 100mVp-p 12.7mm 15V 20.3mm 240kHz 31.8mm 43V~160V 666mA 666uF 6mA 88.5% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.5159
200+ $21.3531
500+ $20.6402
1000+ $20.2870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons