
* Images are for reference only
351-10-110-40-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 351-10-110-40-002000
- JLCPCB Part #
- C7180495
- Package
- SMD,P=2.54mm
- Description
- 1 10P 2.54mm Black Brass Alloy Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7342
200+
$7.8741
500+
$7.6106
1000+
$7.4805
Welcome back, may I help you?