This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

322-13-140-41-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
322-13-140-41-001000
JLCPCB Part #
C7178473
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.79mm 3A 40P Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.6499
200+ $11.4315
500+ $11.0501
1000+ $10.8609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons