
* Images are for reference only
2SC2222H_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 2SC2222H_R1_00001
- JLCPCB Part #
- C7174964
- Package
- SOT-89
- Description
- -55℃~+150℃ 1.1W 100 10nA 1V 300MHz 40V 600mA NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
200+
$0.0552
500+
$0.0535
1000+
$0.0525
Related Products
Welcome back, may I help you?