
* Images are for reference only
219-3MSTJRF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-3MSTJRF
- JLCPCB Part #
- C7172062
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 3 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
200+
$0.5461
500+
$0.5284
1000+
$0.5187
Welcome back, may I help you?