
* Images are for reference only
DSC6011JI2A-PROGRAMMABLE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6011JI2A-PROGRAMMABLE
- JLCPCB Part #
- C7171825
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 80MHz CMOS SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1130
200+
$6.0298
500+
$5.8292
1000+
$5.7296
Welcome back, may I help you?