
* Images are for reference only
126-93-328-41-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 126-93-328-41-002000
- JLCPCB Part #
- C7163463
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 28P Beryllium Copper DIP Gold 插件 IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4588
196+
$9.3616
504+
$9.0475
994+
$8.8929
Welcome back, may I help you?