
* Images are for reference only
126-91-314-41-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 126-91-314-41-003000
- JLCPCB Part #
- C7163444
- Package
- Plugin
- Description
- -55℃~+125℃ 14P 2.54mm Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7520
196+
$7.4821
504+
$7.2335
1008+
$7.1091
Welcome back, may I help you?