
* Images are for reference only
146-41-320-41-013000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 146-41-320-41-013000
- JLCPCB Part #
- C7163430
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 20P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0734
200+
$6.8127
500+
$6.5855
1000+
$6.4727
Related Products
Welcome back, may I help you?