
* Images are for reference only
CY9BF521LPMC-GNE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9BF521LPMC-GNE2
- JLCPCB Part #
- C7156418
- Package
- LQFP-64(12x12)
- Description
- -40℃~+105℃ 10bit 12bit 16KB 2.7V~5.5V 32 Bit 50 72MHz 96KB ARM Cortex-M3 Built-in+External FLASH LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1190
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7332
200+
$5.0814
500+
$4.9112
1190+
$4.8278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?