
* Images are for reference only
CY95F698KNPMC-G-UNCGE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY95F698KNPMC-G-UNCGE2
- JLCPCB Part #
- C7156358
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 16MHz 2.88V~5.5V 2KB 45 60KB 8 Bit External F2MC-8FX FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0018
200+
$1.9969
500+
$1.9296
1000+
$1.8959
Related Products
Welcome back, may I help you?