
* Images are for reference only
CY8C4128LQI-BL543T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4128LQI-BL543T
- JLCPCB Part #
- C7156274
- Package
- QFN-56(7x7)
- Description
- -40℃~+85℃ -91dBm 1.8V~5.5V 12.5mA 16.4mA 2.4GHz 3dBm 8Mbps Bluetooth SPI、UART、I2C QFN-56(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2773
200+
$3.7019
500+
$3.5777
1000+
$3.5179
Related Products
Welcome back, may I help you?