
* Images are for reference only
8121H-50.000NK33DRL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 8121H-50.000NK33DRL
- JLCPCB Part #
- C46598423
- Package
- SMD2016-4P
- Description
- -40℃~+80℃ 3.3V 50MHz CMOS ±2.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$1.6185
10+
$1.3668
30+
$1.2087
100+
$1.1296
500+
$1.0570
1000+
$1.0247
Related Products
Welcome back, may I help you?