
* Images are for reference only
1.5SMCJ17A_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1.5SMCJ17A_R1_00001
- JLCPCB Part #
- C7154688
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 17V 18.9V 1uA 27.6V 53.3A@10/1000us TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
200+
$0.2282
500+
$0.2202
1000+
$0.2169
Related Products

1.5SMCJ18A_R1_00001
PANJIT International
$0.5688

1.5SMCJ11A_R1_00001
PANJIT International
$0.5688

1.5SMCJ17CA_R1_00001
PANJIT International
$0.5688

5.0SMLJ350A-TP
MCC(Micro Commercial Components)
$1.4926

SMLJ12CAHE3A-TP
MCC(Micro Commercial Components)
$1.1134

SMDJ28A V7G
Taiwan Semiconductor
$0.5816
Welcome back, may I help you?