
* Images are for reference only
TS270F33IET
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- TS270F33IET
- JLCPCB Part #
- C7127762
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 27MHz 30Ω ±30ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6651
200+
$0.2661
500+
$0.2581
1000+
$0.2533
Related Products
Welcome back, may I help you?