
* Images are for reference only
SXTHM210CA274-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM210CA274-30.000M
- JLCPCB Part #
- C7113595
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 10pF 30MHz 30Ω ±25ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9884
200+
$0.3951
500+
$0.3822
1000+
$0.3757
Related Products
Welcome back, may I help you?