
* Images are for reference only
SXT3249BA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA38-50.000M
- JLCPCB Part #
- C7113372
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 35Ω 50MHz 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5663
200+
$0.2259
500+
$0.2194
1000+
$0.2146
Related Products

SXT3249BA38-52.000M
Suntsu Electronics, Inc.
$0.9437

SXT3249BA48-50.000M
Suntsu Electronics, Inc.
$0.5679

SXT3249BB38-50.000M
Suntsu Electronics, Inc.
$0.5727

SXT32410FB38-44.000M
Suntsu Electronics, Inc.
$2.2100

SXT32411DA48-13.000M
Suntsu Electronics, Inc.
$1.0454

0132M4-27.4336F20DTNJK
HCI
$0.4195
Welcome back, may I help you?