
* Images are for reference only
SXT3248FD48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD48-18.432M
- JLCPCB Part #
- C7113210
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18.432MHz 70Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5308
200+
$0.6107
500+
$0.5914
1000+
$0.5801
Related Products

SXT32418FD48-18.432M
Suntsu Electronics, Inc.
$0.9427

SXT3248FA48-18.432M
Suntsu Electronics, Inc.
$1.4970

SXT3248FB48-18.432M
Suntsu Electronics, Inc.
$1.5082

SXT3248FE16-36.000M
Suntsu Electronics, Inc.
$1.7564

SXT32410BA48-25.000M
Suntsu Electronics, Inc.
$0.7219

SXT32410BA07-11.0592M
Suntsu Electronics, Inc.
$0.7493
Welcome back, may I help you?