
* Images are for reference only
SXT3248FC27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC27-38.400M
- JLCPCB Part #
- C7113127
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 38.4MHz 40Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5194
200+
$0.6071
500+
$0.5863
1000+
$0.5766
Related Products

SXT3248FC27-37.400M
Suntsu Electronics, Inc.
$1.0970

SXT3248DC27-38.400M
Suntsu Electronics, Inc.
$1.3780

SXT2248FC27-38.400M
Suntsu Electronics, Inc.
$1.5194

SXT32420BB17-19.200M
Suntsu Electronics, Inc.
$1.0906

Q 25,0-JXS32-12-10/10-FU-WA-LF
Jauch Quartz
$1.0327

SXT32412DA48-19.6608M
Suntsu Electronics, Inc.
$1.4921
Welcome back, may I help you?