
* Images are for reference only
SXT3247AA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA07-13.000M
- JLCPCB Part #
- C7110781
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8739
200+
$0.3499
500+
$0.3370
1000+
$0.3322
Related Products

SXT32417AA07-13.000M
Suntsu Electronics, Inc.
$0.8739

SXT3247AA27-13.000M
Suntsu Electronics, Inc.
$0.8787

SXT3247AA17-13.000M
Suntsu Electronics, Inc.
$0.8771

SXT32410DB07-12.288M
Suntsu Electronics, Inc.
$0.9448

ABM8W-38.4000MHZ-7-B1U-T3
Abracon LLC
$0.9835

SXT3249AA16-13.560M
Suntsu Electronics, Inc.
$0.4874
Welcome back, may I help you?