
* Images are for reference only
SXT32420DD38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD38-11.0592M
- JLCPCB Part #
- C7110432
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 20pF 250Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7240
200+
$0.2903
500+
$0.2806
1000+
$0.2757
Related Products

SXT32420DA38-11.0592M
Suntsu Electronics, Inc.
$0.6949

SXT32420DC38-11.0592M
Suntsu Electronics, Inc.
$0.7143

SXT32420DD48-11.0592M
Suntsu Electronics, Inc.
$0.7256

SXT32412DC16-13.000M
Suntsu Electronics, Inc.
$1.0658

FL2400066
Diodes Incorporated
$0.8965

SXT32418CC27-36.000M
Suntsu Electronics, Inc.
$1.4817
Welcome back, may I help you?