
* Images are for reference only
SXT32419EE38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EE38-22.1184M
- JLCPCB Part #
- C7110070
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 22.1184MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1726
200+
$0.4684
500+
$0.4523
1000+
$0.4458
Related Products

SXT32410EE38-22.1184M
Suntsu Electronics, Inc.
$1.2582

SXT22419EE38-22.1184M
Suntsu Electronics, Inc.
$1.2098

SXT32417EE38-22.1184M
Suntsu Electronics, Inc.
$1.1726

SXT32411BA17-26.000M
Suntsu Electronics, Inc.
$0.7850

7M-10.000MAHJ-T
TXC Corp
$0.9837

SXT3248FA16-13.560M
Suntsu Electronics, Inc.
$0.8738
Welcome back, may I help you?