
* Images are for reference only
SXT32419CC38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC38-50.000M
- JLCPCB Part #
- C7109702
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 35Ω 50MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5905
200+
$0.2356
500+
$0.2275
1000+
$0.2243
Related Products

SXT32411CC38-50.000M
Suntsu Electronics, Inc.
$0.5937

SXT32417CC38-50.000M
Suntsu Electronics, Inc.
$0.5905

SXT32419CC38-20.000M
Suntsu Electronics, Inc.
$0.8663

SXT32418ED48-27.120M
Suntsu Electronics, Inc.
$1.2857

SXT32415BB07-12.288M
Suntsu Electronics, Inc.
$0.6566

SXT32412BB16-52.000M
Suntsu Electronics, Inc.
$0.9502
Welcome back, may I help you?