
* Images are for reference only
SXT32418DB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB16-14.31818M
- JLCPCB Part #
- C7109532
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 18pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7288
200+
$0.2919
500+
$0.2822
1000+
$0.2774
Related Products

SXT32418FB16-14.31818M
Suntsu Electronics, Inc.
$0.8545

SXT32418EB16-14.31818M
Suntsu Electronics, Inc.
$0.7852

SXT22418DB16-14.31818M
Suntsu Electronics, Inc.
$1.2496

SXT32413AA07-14.31818M
Suntsu Electronics, Inc.
$0.9739

SXT32412ED38-12.000M
Suntsu Electronics, Inc.
$0.8868

SXT3248DD38-26.000M
Suntsu Electronics, Inc.
$1.2512
Welcome back, may I help you?