
* Images are for reference only
SXT32418AA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA38-24.576M
- JLCPCB Part #
- C7109092
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 24.576MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6604
200+
$0.2635
500+
$0.2555
1000+
$0.2507
Related Products

SXT32418DA38-24.576M
Suntsu Electronics, Inc.
$0.7841

SXT32418CA38-24.576M
Suntsu Electronics, Inc.
$0.7214

SXT32418EA38-24.576M
Suntsu Electronics, Inc.
$0.8660

QT325S-32.000MAKV-T
QST Products, LLC
$0.7279

SXT32418DA16-27.120M
Suntsu Electronics, Inc.
$0.9287

SXT32412ED07-14.31818M
Suntsu Electronics, Inc.
$1.1922
Welcome back, may I help you?