* Images are for reference only
CMR08F303JODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303JODM
- JLCPCB Part #
- C7109076
- Package
- -
- Description
- ±5% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303JODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303JODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F303JODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303JODM datasheets or manufacturer documentation.
Datasheet: CMR08F303JODM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN2820A274K
Cornell Dubilier Electronics
$2.2275
-
AVEK476M16D16T-F
Cornell Dubilier Electronics
$0.3191
-
DMT4D47K
Cornell Dubilier Electronics
$1.1175
-
M40U474M1
Cornell Dubilier Electronics
$8.9085
-
SLP102M160E5P3
Cornell Dubilier Electronics
$2.025
-
THAS111M400AC1C
Cornell Dubilier Electronics
$17.3835