* Images are for reference only
CMR08F303GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303GODP
- JLCPCB Part #
- C7109074
- Package
- -
- Description
- ±2% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F303GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303GODP datasheets or manufacturer documentation.
Datasheet: CMR08F303GODP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170473K250CB
Cornell Dubilier Electronics
$1.2
SFD44S40K391B-F
Cornell Dubilier Electronics
$123.46
SFT44T45-7.5J291E-0DU
Cornell Dubilier Electronics
$13.2
CD7FD131FO3
Cornell Dubilier Electronics
$31.04
CDV30EH500FO3F
Cornell Dubilier Electronics
$59.57
CMR06F102FPDR
Cornell Dubilier Electronics
$72.28