* Images are for reference only
CMR07F183GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F183GPDP
- JLCPCB Part #
- C7109041
- Package
- -
- Description
- ±2% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F183GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F183GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F183GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F183GPDP datasheets or manufacturer documentation.
Datasheet: CMR07F183GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
940C8P22K
Cornell Dubilier Electronics
$8.17
-
160155J63F-F
Cornell Dubilier Electronics
$2.79
-
AFK227M35F24VT-F
Cornell Dubilier Electronics
$1.03
-
MIN02-002CC6R8D-TF
Cornell Dubilier Electronics
$7.91
-
CDV30FF241GO3F
Cornell Dubilier Electronics
$53.01
-
CDV30FH131JO3F
Cornell Dubilier Electronics
$46.88