
* Images are for reference only
SXT32417EB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EB48-19.200M
- JLCPCB Part #
- C7108976
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 19.2MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1889
200+
$0.4759
500+
$0.4598
1000+
$0.4517
Related Products

SXT32417ED48-19.200M
Suntsu Electronics, Inc.
$1.2099

SXT32417EE48-19.200M
Suntsu Electronics, Inc.
$1.2196

SXT32419EB48-19.200M
Suntsu Electronics, Inc.
$1.1889

SXT32412DD07-18.432M
Suntsu Electronics, Inc.
$1.3002

SXT32419AA38-26.000M
Suntsu Electronics, Inc.
$0.6759

SXT32420BA16-40.000M
Suntsu Electronics, Inc.
$0.8114
Welcome back, may I help you?