
* Images are for reference only
SXT32415AA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA16-40.000M
- JLCPCB Part #
- C7106747
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 15pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7272
200+
$0.2903
500+
$0.2806
1000+
$0.2757
Related Products

SXT32414AA16-40.000M
Suntsu Electronics, Inc.
$0.7272

SXT32415AA16-20.000M
Suntsu Electronics, Inc.
$0.7240

SXT32418AA16-40.000M
Suntsu Electronics, Inc.
$0.6514

SXT3248CC07-40.000M
Suntsu Electronics, Inc.
$1.1867

SXT32416AA16-20.000M
Suntsu Electronics, Inc.
$0.6707

FA-238 48.0000MA20X-AJ
Seiko Epson
$0.4866
Welcome back, may I help you?