
* Images are for reference only
SXT32413BA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA27-19.200M
- JLCPCB Part #
- C7106347
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 19.2MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
200+
$0.2256
500+
$0.2176
1000+
$0.2144
Related Products

SXT32415BA27-19.200M
Suntsu Electronics, Inc.
$1.0845

SXT32413CA27-19.200M
Suntsu Electronics, Inc.
$0.5785

SXT32417BA27-19.200M
Suntsu Electronics, Inc.
$1.0845

SXT32417DB07-20.000M
Suntsu Electronics, Inc.
$0.9169

SXT32410DD38-40.000M
Suntsu Electronics, Inc.
$1.3262

SXT32413CC48-18.432M
Suntsu Electronics, Inc.
$1.2633
Welcome back, may I help you?