
* Images are for reference only
SXT32412FD17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD17-27.120M
- JLCPCB Part #
- C7106178
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 27.12MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
200+
$0.4049
500+
$0.3920
1000+
$0.3840
Related Products

SXT32412FE17-27.120M
Suntsu Electronics, Inc.
$1.0324

SXT32412FC17-27.120M
Suntsu Electronics, Inc.
$0.9937

SXT32412FD07-27.120M
Suntsu Electronics, Inc.
$1.0066

SXT32412DA38-18.432M
Suntsu Electronics, Inc.
$1.2744

ABM8-13.560MHZ-D4Y-T
Abracon LLC
$0.3323

SXT32418BA48-29.4912M
Suntsu Electronics, Inc.
$0.9776
Welcome back, may I help you?