
* Images are for reference only
SXT32411DB38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DB38-18.432M
- JLCPCB Part #
- C7105975
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 18.432MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2838
200+
$0.5123
500+
$0.4962
1000+
$0.4865
Related Products

SXT32410DB38-18.432M
Suntsu Electronics, Inc.
$0.7539

SXT32411BB38-18.432M
Suntsu Electronics, Inc.
$0.6460

SXT32417DB38-18.432M
Suntsu Electronics, Inc.
$0.7329

FL2400157
Diodes Incorporated
$0.5558

403I35E36M00000
CTS Electronic Components
$0.9810

SXT3248FE27-50.000M
Suntsu Electronics, Inc.
$0.6878
Welcome back, may I help you?