
* Images are for reference only
SXT32411CC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC38-16.384M
- JLCPCB Part #
- C7105920
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 16.384MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4420
500+
$0.4275
1000+
$0.4195
Related Products

SXT32411DC38-16.384M
Suntsu Electronics, Inc.
$1.1792

SXT32412CC38-16.384M
Suntsu Electronics, Inc.
$1.1050

SXT32418CC38-16.384M
Suntsu Electronics, Inc.
$1.1050

SXT3248CA48-20.000M
Suntsu Electronics, Inc.
$0.8356

SXT32419DB07-52.000M
Suntsu Electronics, Inc.
$0.9970

SXT3248CC38-16.000M
Suntsu Electronics, Inc.
$1.1002
Welcome back, may I help you?