
* Images are for reference only
SXT32412EB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB07-38.400M
- JLCPCB Part #
- C7105707
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
200+
$0.4237
500+
$0.4092
1000+
$0.4027
Related Products

SXT32412EB27-38.400M
Suntsu Electronics, Inc.
$1.0792

SXT32418EB07-38.400M
Suntsu Electronics, Inc.
$1.3708

SXT32412CB07-38.400M
Suntsu Electronics, Inc.
$0.7974

SXT3248EC17-18.432M
Suntsu Electronics, Inc.
$1.4562

403C11A40M00000
CTS Electronic Components
$0.7619

SXT32418FE27-19.200M
Suntsu Electronics, Inc.
$1.2645
Welcome back, may I help you?