
* Images are for reference only
SXT32410DC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC07-50.000M
- JLCPCB Part #
- C7105492
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 35Ω 50MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6111
200+
$0.2435
500+
$0.2354
1000+
$0.2322
Related Products

SXT32411DC07-50.000M
Suntsu Electronics, Inc.
$0.6111

SXT32420DC07-50.000M
Suntsu Electronics, Inc.
$0.6063

SXT32413DC07-50.000M
Suntsu Electronics, Inc.
$0.6095

C3E-27.120-4-3030-R
AKER
$0.4225

SXT32410CC48-20.000M
Suntsu Electronics, Inc.
$0.7691

SXT32411DA07-37.400M
Suntsu Electronics, Inc.
$0.9868
Welcome back, may I help you?