
* Images are for reference only
SXT32410EB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB07-27.120M
- JLCPCB Part #
- C7104872
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9949
200+
$0.3974
500+
$0.3844
1000+
$0.3780
Related Products

SXT32410EE07-27.120M
Suntsu Electronics, Inc.
$1.0272

SXT32410EC07-27.120M
Suntsu Electronics, Inc.
$1.0046

SXT32410ED07-27.120M
Suntsu Electronics, Inc.
$1.0159

SXT32417DB48-19.6608M
Suntsu Electronics, Inc.
$0.8044

7V-31.250MDIE-T
TXC Corp
$0.9013

SXT3248BB16-11.0592M
Suntsu Electronics, Inc.
$0.7640
Welcome back, may I help you?